34 408 931 00 | Accessories for Enclosures
Covering plate, removable, (L x W) 166 x 101 mm, for cassette kit, 34 408 931 00
Order No.: 71H475
EAN: 4099889574920
MPN:
34 408 931 00
Unit Price (€ / pck.)
9.639 € *
Available: 0 pck.
Leadtime: On Request **
Corresponding removable metal side panel kits, type 34408..
Consisting of two 0.75 mm panels, PVC-coated.
Technical attributes (type, width HP and mm): 00106, non-perforated set, 3U.
Technical specifications
Design | removable | |
Width | 101 mm | |
Suitable for | cassette kit | |
Length | 166 mm | |
Accessory Type | covering plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |