34 512 005 11 | Accessories for Enclosures
Threaded strip, steel, (L x W x H) 429 x 2 x 5 mm, 84 HP, 34 512 005 11
Order No.: 71H608
EAN: 4099889575279
MPN:
34 512 005 11
Unit Price (€ / pc.)
6.8068 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
5.9857 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded strips, M 2.5 and M 3, type 34512.
Sliding strips, for example, for the groove of front and inner cross-profiles of subracks. The strips of the size 40 HP are slightly curved when delivered to prevent them from dropping out when they are mounted; Material: zinc-coated steel.
For M 2.5 threads, type 34512.
Technical attributes (type, HP, strip length): 00511, 84 HP, 429 mm
Technical specifications
Breite | 2 mm | |
Höhe | 5 mm | |
Länge | 429 mm | |
Material | Stahl | |
Produkt-Art | Gewindestreifen | |
Teilung | 84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |