34 512 009 11 | Accessories for Enclosures
Threaded strip, M3, steel, (L x W x H) 307.3 x 2 x 5 mm, 34 512 009 11
Order No.: 71H616
EAN: 4099889575316
MPN:
34 512 009 11
Unit Price (€ / pc.)
5.4145 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.7600 €
100 pcs.
4.1650 €
250 pcs.
4.0103 €
1000 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded strips, M 2.5 and M 3, type 34512.
Sliding strips, for example, for the groove of front and inner cross-profiles of subracks. The strips of the size 40 HP are slightly curved when delivered to prevent them from dropping out when they are mounted; Material: zinc-coated steel.
For M 3 threads, type 34512.
Technical attributes (type, HP, strip length): 00911, 60 HP, 307.3 mm
Technical specifications
Version | M3 | |
Width | 2 mm | |
Height | 5 mm | |
Length | 307.3 mm | |
Material | Stahl | |
Product type | Gewindestreifen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |