97 406 014 00 | Accessories for Enclosures

Guide rail, PC, (L) 166 mm, gray, for plug-in blocks, 97 406 014 00

Order No.: 71H480
EAN: 4099889574944
MPN:
97 406 014 00
97 406 014 00 Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7854 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding special guide rails for subunits, type 37406.

For Euro-style boards with a length of 160 mm. For panel thickness of 1.6 mm and 2.0 mm; Material: self-extinguishing macrolon.

Technical attributes (type, width HP and mm): 37406, guide rail

Technical specifications
Colour gray
Suitable for plug-in blocks
Length 166 mm
Material PC
Accessory Type guide rail
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes