97301 144 10 | Accessories for Enclosures

Collar screw, steel, (W x H) 144 x 301 mm, natural, for front panel or cassette mounting, 97301 144 10

Order No.: 71H626
EAN: 4099889575330
MPN:
97301 144 10
97301 144 10 Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 284 pcs.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
50 pcs.
0.1666 €
100 pcs.
0.1404 €
1000 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Special neck screws, for front panel or rack mounting, type 97 301.

Technical attributes (type, height in U and mm (H), width in HP and mm (W)): 97 301 144 10, M 2.5 x 12, with cross-recess head

Technical specifications
Width 144 mm
Colour natur
Suitable for Frontplatten- oder Kassettenmontage
Height 301 mm
Material Stahl
Product type Halsschraube
Logistics
Country of origin DE
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes