LB 489 SW | Accessories for Enclosures

Venting cap, PS, black, LB 489 SW

Order No.: 72H430
EAN: 4099889573213
MPN:
LB 489 SW
LB 489 SW Accessories for Enclosures Image 1
LB 489 SW Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.4863 €

Venting caps, type LB..

Made of impact-resistant polystyrene. For enclosure mounting etc. Should preferably be bonded with plastic glue or similar; Color: black.

Type: diameter: D1/D2 43/47.5 mm.

Technical specifications
Colour black
Material PS
Accessory Type venting cap
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes