1068640000 | Accessories for Lighting

Base, G24d-3/GX24d-3, for Illuminants, 1068640000

Order No.: 07N3402
EAN: 4099891484118
MPN:
1068640000
1068640000 Accessories for Lighting Image 1
1068640000 Accessories for Lighting Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.8449 € *
Available: 178 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
50 pcs.
0.7259 €
100 pcs.
0.6426 €
250 pcs.
0.5593 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

24/GX 24 sockets for fluorescent lamps with socket on one side, type 1068.

With outer threads; Connection values: 250 VAC/2.0 A. Housing: PBT, white. Thermal resistance: T 140. Connection: screwless. Fastening: with 2 fastening holes for M 3 screws.

For compact fluorescent lamps with 2-pin socket.

Technical attributes (type, W, version, socket): 1068640000, 26 W, G24d-3/GX24d-3

Technical specifications
Product type Fassung
Version G24d-3/GX24d-3
Suitable for Leuchtmittel
Rated voltage 250 V
Material PBT
Connection Schraubenlos
Logistics
Country of origin DE
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes