SLFG | Accessories for Lighting
Base, E5.5, for Illuminants, SLFG
Order No.: 38G416
EAN: 4099891484170
MPN:
SLFG
Abgekündigt
Unit Price (€ / pc.)
1.1781 € *
Available: 1,594 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount E 5.5 sockets, type SLFG.
For PCB connection; Grid: 5.0 mm.
Type: SLFG, panel mount socket
Technical specifications
Connection | Leiterplattenanschluss | |
Version | E5.5 | |
Suitable for | Leuchtmittel | |
Product type | Fassung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |