MAGIC BOND | Adhesives
Repair adhesive 114 g , Varybond MAGIC BOND
Order No.: 12L0563
EAN: 4024213511135
MPN:
MAGIC BOND
511131VAR
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Magic bond, 511131VAR, Varybond
This manually kneaded two-component product is ready for immediate use and easy to handle. It also sticks to wet surfaces, including underwater. Ideal for sealing holes, repairing leaks and repairing porous areas on molds. Repairs are ready for use again within an hour and can be machined.
Technical specifications
Version | Reparatur-Klebstoff | |
Colour | anthrazit/grau | |
Suitable for | Glasfaser, Metall, Holz, Beton, Glas und Keramik | |
Contents | 114 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 32149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |