467030 300 | Angle Meters, Spirit and Laser Levels
467030, spirit level, 300 mm
Order No.: 07L2305
EAN: 4099891471231
MPN:
467030 300
Unit Price (€ / pc.)
30.6068 € *
Available: 0 pcs.
Leadtime: 1 Week **
Spirit levels, type 467030.
The barrel-shaped horizontal and vertical bubble levels are molded into break-proof acrylic glass; Body: rectangular profile made of corrosion-resistant alloy.
Type: 467030, spirit level, 300 mm
Technical specifications
Ausführung | Wasserwaage | |
Länge | 300 mm | |
Material | Metall |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |