467030 600 | Angle Meters, Spirit and Laser Levels

467030, spirit level, 600 mm

Order No.: 07L2306
EAN: 4099891471248
MPN:
467030 600
467030 600 Angle Meters, Spirit and Laser Levels
Image may differ
Unit Price (€ / pc.)
38.3775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.3775 €

Spirit levels, type 467030.

The barrel-shaped horizontal and vertical bubble levels are molded into break-proof acrylic glass; Body: rectangular profile made of corrosion-resistant alloy.

Type: 467030, spirit level, 600 mm

Technical specifications
Version Wasserwaage
Length 600 mm
Material Metall
Logistics
Country of origin DE
Customs tariff number 90318020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes