467484 70 | Angle Meters, Spirit and Laser Levels
Spirit level Pocket Electric, 467484
Order No.: 07L2292
EAN: 4099891471224
MPN:
467484 70
Unit Price (€ / pc.)
26.1086 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
26.11 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1086 €
5 pcs.
24.7996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spirit levels Pocket Electric, type 467484.
Plastic miniature spirit level with special features for electricians, for fast and reliable alignment of flush and surface switches and outlets, magnet and screwdriver recess for easy adjustment; Tolerance: ±1.0 mm/m. Dimensions: 70 x 20 x 40 mm. Supplied with belt clip.
Type: 467484, spirit level Pocket Electric
Technical specifications
Version | Wasserwaage | |
Length | 70 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |