06.0020 | Assembled Audio Cables, Display cables
Connection cable, 1.8 m, black, 2 x RCA plug, straight to 2 x RCA plug, straight, 06.0020
Order No.: 82F354
EAN: 4007754000252
MPN:
06.0020
Unit Price (€ / pc.)
6.7949 € *
Available: 22 pcs.
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.4022 €
25 pcs.
5.9976 €
50 pcs.
5.5930 €
100 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale
Audio cables, type AC-.
Both ends with two straight RCA plugs; Plug color: red and black, with nickel-plated or gold-plated contacts. Cable color: black.
Technical attributes (type, contact version, length): AC-122, nickel-plated, 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | 2 x RCA plug, straight | |
| Connection (2) | 2 x RCA plug, straight | |
| Cable length | 1.8 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |