RBVV015 | Assembled Audio Cables, Display cables
Connection cable, 1.5 m, black, 6.35 mm stereo jack plug, straight to 6.35 mm stereo jack plug, straight, RBVV015
Order No.: 82F3008
EAN: 4099891064600
MPN:
RBVV015
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: On Request **
Phono plug cable, RBVV015, REAN
Balanced audio cable 1.5 m, black, PVC, AWG 24, 3-pole.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) | 6,35 mm Stereo Klinkenstecker, gerade | |
Connection (2) | 6,35 mm Stereo Klinkenstecker, gerade | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 1.5 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |