RBVV060 | Assembled Audio Cables, Display cables
Connection cable, 6 m, black, 6.35 mm stereo jack plug, straight to 6.35 mm stereo jack plug, straight, RBVV060
Order No.: 82F3010
EAN: 4099891064624
MPN:
RBVV060
Unit Price (€ / pc.)
16.9337 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
5 pcs.
16.9337 €
10 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, RBVV060, REAN
Balanced audio cable 6.0 m, black, PVC, AWG 24, 3-pole.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Anschluss (1) | 6,35 mm Stereo Klinkenstecker, gerade | |
Anschluss (2) | 6,35 mm Stereo Klinkenstecker, gerade | |
Ausführung | Verbindungskabel | |
Farbe | schwarz | |
Kabellänge | 6 m | |
Kontaktoberfläche | vernickelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |