RIPP009 | Assembled Audio Cables, Display cables
Connection cable, 900 mm, black, 6.35 mm stereo jack plug, straight to 6.35 mm stereo jack plug, straight, RIPP009
Order No.: 82F3025
EAN: 4099891064648
MPN:
RIPP009
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Leadtime: On Request **
Phono plug cable, RIPP009, REAN
Instrument/guitar cable 0.9 m, black, PVC, AWG 24, 2-pole.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Anschluss (1) | 6,35 mm Stereo Klinkenstecker, gerade | |
Anschluss (2) | 6,35 mm Stereo Klinkenstecker, gerade | |
Ausführung | Verbindungskabel | |
Farbe | schwarz | |
Kabellänge | 900 mm | |
Kontaktoberfläche | vernickelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |