RIPR090 | Assembled Audio Cables, Display cables
Connection cable, 9 m, black, 6.35 mm mono jack plug, straight to 6.35 mm mono jack plug, angled, RIPR090
Order No.: 82F3033
EAN: 4099891064723
MPN:
RIPR090
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.21 € *
Price list
Quantity
Price per unit*
5 pcs.
18.2427 €
10 pcs.
16.5886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, RIPR090, REAN
Instrument/guitar cable 9 m, black, PVC, AWG 24, 2-pole.
Features
- Slim and ergonomic design – space saving and convenient to handle
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection – guarantees best cable protection and offers long cable life
Technical specifications
Connection (1) | 6,35 mm Mono Klinkenstecker, gerade | |
Connection (2) | 6,35 mm Mono Klinkenstecker, abgewinkelt | |
Version | Verbindungskabel | |
Colour | schwarz | |
Cable length | 9 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |