RYPC015 | Assembled Audio Cables, Display cables
Adapter cable, 1.5 m, black, 2 x 6.35 mm mono jack plug, straight to 2 x RCA plug, 2 pole, straight, RYPC015
Order No.: 82F3066
EAN: 4099891065911
MPN:
RYPC015
Unit Price (€ / pc.)
15.3867 € *
Available: 0 pcs.
Leadtime: On Request **
RCA/Phono plug cable, RYPC015, REAN
Y-adapter audio cable 1.5 m, black, PVC, 3-pole, AWG 24.
Features
- Valuable and slim design with ergonomic finger groove – space saving and handy
- Rugged all metal housing – reliable and robust
- Heavy duty cable clamp – best strain relief
- 3.5mm plug 3 pole, nickel shell, nickel plated contacts
Technical specifications
Connection (1) | 2 x 6,35 mm Mono Klinkenstecker, gerade | |
Connection (2) | 2 x Cinch-Stecker, 2-polig, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable length | 1.5 m | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |