RYVCC030 | Assembled Audio Cables, Display cables
Adapter cable, 3 m, black, 6.35 mm stereo jack plug, straight to 2 x RCA plug, 3 pole, straight, RYVCC030
Order No.: 82F3069
EAN: 4099891065942
MPN:
RYVCC030
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Leadtime: On Request **
RCA/Phono plug cable, RYVCC030, REAN
Y-adapter audio cable 3.0 m, black, PVC, 3-pole, AWG 24.
Features
- Valuable and slim design with ergonomic finger groove – space saving and handy
- Rugged all metal housing – reliable and robust
- Heavy duty cable clamp – best strain relief
- 3.5mm plug 3 pole, nickel shell, nickel plated contacts
Technical specifications
Anschluss (1) | 6,35 mm Stereo Klinkenstecker, gerade | |
Anschluss (2) | 2 x Cinch-Stecker, 3-polig, gerade | |
Ausführung | Adapterkabel | |
Farbe | schwarz | |
Kabellänge | 3 m | |
Kontaktoberfläche | vernickelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |