CF200 | Automotive Blade Fuses

Automotive flat fuse, 200 A, 58 V, (L x W x H) 20 x 11.8 x 23.5 mm, CF200

Order No.: 46G4563
EAN: 4099891974534
MPN:
CF200
CF200 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
7.6934 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6934 €
10 pcs.
5.4954 €
100 pcs.
4.6969 €
500 pcs.
4.0841 €
1000 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, CF200, iMaXX

The CF200 innovative, space saving slow blow fuse features ceramic body material and integrated, endurable Cu-fusing part.

Features

  • Meets international specs, complies to ISO 8820-6
  • Element visibility
  • Single bolt fuse type technology, M8 connection
Technical specifications
Ausführung KFZ-Flachsicherung
Breite 11.8 mm
Höhe 23.5 mm
Länge 20 mm
Nennspannung 58 V
Nennstrom 200 A
Logistics
Ursprungsland TW
Zolltarifnummer 85361090
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes