F1502 | Automotive Blade Fuses
Automotive flat fuse, 2 A, 32 V, gray, (L x W x H) 19.2 x 5.2 x 19.2 mm, F1502
Order No.: 46G3473
EAN: 4099891974015
MPN:
F1502
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2321 €
10 pcs.
0.1654 €
100 pcs.
0.1416 €
500 pcs.
0.1238 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive flat fuse, F1502, iMaXX
The F1502 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-3, JASO D612, SAE J1284 and other standards
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, transparent fuse body
- Blade rigidity through robust/sturdy body construction
- Self extinguishing transparent, color coded body material
- High temperature resistive plastics used for fuse body material
Technical specifications
Ausführung | KFZ-Flachsicherung | |
Ausschaltvermögen | 1 kA | |
Breite | 5.2 mm | |
Farbe | grau | |
Höhe | 19.2 mm | |
Länge | 19.2 mm | |
Nennspannung | 32 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |