F1530 | Automotive Blade Fuses

Automotive flat fuse, 30 A, 32 V, green, (L x W x H) 19.2 x 5.2 x 19.2 mm, F1530

Order No.: 46G3753
EAN: 4099891974107
MPN:
F1530
F1530 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1083 €
100 pcs.
0.0928 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, F1530, iMaXX

The F1530 fuse offers safe and highly reliable/consistent operation with a single piece construction.

Features

  • Meets international specs, complies to ISO 8820-3, JASO D612, SAE J1284 and other standards
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, transparent fuse body
  • Blade rigidity through robust/sturdy body construction
  • Self extinguishing transparent, color coded body material
  • High temperature resistive plastics used for fuse body material
Technical specifications
Ausführung KFZ-Flachsicherung
Ausschaltvermögen 1 kA
Breite 5.2 mm
Farbe grün
Höhe 19.2 mm
Länge 19.2 mm
Nennspannung 32 V
Nennstrom 30 A
Logistics
Ursprungsland SI
Zolltarifnummer 85361050
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes