F7075 | Automotive Blade Fuses

Automotive flat fuse, 7.5 A, 32 V, brown, (L x W x H) 11.1 x 3.9 x 16.2 mm, F7075

Order No.: 46G3193
EAN: 4099891973766
MPN:
F7075
F7075 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1083 €
100 pcs.
0.0928 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, F7075, iMaXX

The F7075 fuse offers safe and highly reliable/consistent operation with a single piece construction.

Features

  • Meets international specs, complies to ISO 8820-3, JASO D612, SAE J2077 and other standards
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, transparent fuse body
  • Blade rigidity through robust/sturdy body construction
  • Self extinguishing transparent, color coded body material
  • High temperature resistive plastics used for fuse body material
Technical specifications
Ausführung KFZ-Flachsicherung
Ausschaltvermögen 1 kA
Breite 3.9 mm
Farbe braun
Höhe 16.2 mm
Länge 11.1 mm
Nennspannung 32 V
Nennstrom 7.5 A
Logistics
Ursprungsland SI
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes