F9025 | Automotive Blade Fuses
Automotive flat fuse, 25 A, 32 V, gray, (L x W x H) 29.5 x 9 x 34.1 mm, F9025
Order No.: 46G3923
EAN: 4099891974145
MPN:
F9025
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.7568 €
100 pcs.
0.6474 €
500 pcs.
0.5629 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive flat fuse, F9025, iMaXX
The F9025 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-10
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, semitransparent fuse body
- Color coded body material with OCR printed rating
- Time-delayed functioning with purpose designed element shape
- High temperature resistive plastics used for fuse body material
Technical specifications
Ausführung | KFZ-Flachsicherung | |
Ausschaltvermögen | 1 kA | |
Breite | 9 mm | |
Farbe | grau | |
Höhe | 34.1 mm | |
Länge | 29.5 mm | |
Nennspannung | 32 V | |
Nennstrom | 25 A |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85361050 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |