F9040 | Automotive Blade Fuses

Automotive flat fuse, 40 A, 32 V, orange, (L x W x H) 29.5 x 9 x 34.1 mm, F9040

Order No.: 46G3943
EAN: 4099891974169
MPN:
F9040
F9040 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.7568 €
100 pcs.
0.6474 €
500 pcs.
0.5629 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, F9040, iMaXX

The F9040 fuse offers safe and highly reliable/consistent operation with a single piece construction.

Features

  • Meets international specs, complies to ISO 8820-10
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, semitransparent fuse body
  • Color coded body material with OCR printed rating
  • Time-delayed functioning with purpose designed element shape
  • High temperature resistive plastics used for fuse body material
Technical specifications
Ausführung KFZ-Flachsicherung
Ausschaltvermögen 1 kA
Breite 9 mm
Farbe orange
Höhe 34.1 mm
Länge 29.5 mm
Nennspannung 32 V
Nennstrom 40 A
Logistics
Ursprungsland SI
Zolltarifnummer 85361050
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes