F9100 | Automotive Blade Fuses

Automotive flat fuse, 100 A, 32 V, purple, (L x W x H) 29.5 x 9 x 34.1 mm, F9100

Order No.: 46G4193
EAN: 4099891974213
MPN:
F9100
F9100 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
1.1495 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1495 €
10 pcs.
0.8211 €
100 pcs.
0.7021 €
500 pcs.
0.6105 €
1000 pcs.
0.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, F9100, iMaXX

The F9100 fuse offers safe and highly reliable/consistent operation with a single piece construction.

Features

  • Meets international specs, complies to ISO 8820-10
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, semitransparent fuse body
  • Color coded body material with OCR printed rating
  • Time-delayed functioning with purpose designed element shape
  • High temperature resistive plastics used for fuse body material
Technical specifications
Ausführung KFZ-Flachsicherung
Ausschaltvermögen 1 kA
Breite 9 mm
Farbe violett
Höhe 34.1 mm
Länge 29.5 mm
Nennspannung 32 V
Nennstrom 100 A
Logistics
Ursprungsland SI
Zolltarifnummer 85361090
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes