FLP7002 | Automotive Blade Fuses
Automotive flat fuse, 2 A, 58 V, gray, (L x W x H) 10.9 x 3.8 x 8.7 mm, FLP7002
Order No.: 46G3243
EAN: 4099891973810
MPN:
FLP7002
Unit Price (€ / pc.)
0.2927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2927 €
10 pcs.
0.2094 €
100 pcs.
0.1785 €
500 pcs.
0.1559 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive flat fuse, FLP7002, iMaXX
The FLP7002 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-9, JASO and other standards
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, semi transparent fuse body
- Blade rigidity through robust/sturdy body construction
- Color coded body material
- Silver plated blades
Technical specifications
Ausführung | KFZ-Flachsicherung | |
Breite | 3.8 mm | |
Farbe | grau | |
Höhe | 8.7 mm | |
Länge | 10.9 mm | |
Nennspannung | 58 V | |
Nennstrom | 2 A |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |