FLP7030 | Automotive Blade Fuses

Automotive flat fuse, 30 A, 58 V, green, (L x W x H) 10.9 x 3.8 x 8.7 mm, FLP7030

Order No.: 46G3333
EAN: 4099891973902
MPN:
FLP7030
FLP7030 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
0.2927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2927 €
10 pcs.
0.2094 €
100 pcs.
0.1785 €
500 pcs.
0.1559 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, FLP7030, iMaXX

The FLP7030 fuse offers safe and highly reliable/consistent operation with a single piece construction.

Features

  • Meets international specs, complies to ISO 8820-9, JASO and other standards
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, semi transparent fuse body
  • Blade rigidity through robust/sturdy body construction
  • Color coded body material
  • Silver plated blades
Technical specifications
Ausführung KFZ-Flachsicherung
Breite 3.8 mm
Farbe grün
Höhe 8.7 mm
Länge 10.9 mm
Nennspannung 58 V
Nennstrom 30 A
Logistics
Ursprungsland JP
Zolltarifnummer 85361050
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes