FM2003 | Automotive Blade Fuses

Automotive flat fuse, 3 A, 32 V, purple, (L x W x H) 9.1 x 3.8 x 15.3 mm, FM2003

Order No.: 46G3353
EAN: 4099891973919
MPN:
FM2003
FM2003 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.1964 €
100 pcs.
0.1678 €
500 pcs.
0.1464 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, FM2003, iMaXX

The FM2003 fuse offers safe and highly reliable/consistent operation with a single piece construction.

Features

  • Meets international specs, complies to ISO 8820-12
  • Check fuse in fuse block using test points at top of the fuse
  • Element visibility from sides, semi transparent fuse body
  • Blade rigidity through robust/sturdy body construction
  • Color coded body material, rating marked on top using OCR font
Technical specifications
Ausführung KFZ-Flachsicherung
Breite 3.8 mm
Farbe violett
Höhe 15.3 mm
Länge 9.1 mm
Nennspannung 32 V
Nennstrom 3 A
Logistics
Ursprungsland JP
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes