FM2005 | Automotive Blade Fuses
Automotive flat fuse, 5 A, 32 V, beige, (L x W x H) 9.1 x 3.8 x 15.3 mm, FM2005
Order No.: 46G3383
EAN: 4099891973933
MPN:
FM2005
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.1964 €
100 pcs.
0.1678 €
500 pcs.
0.1464 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive flat fuse, FM2005, iMaXX
The FM2005 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-12
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, semi transparent fuse body
- Blade rigidity through robust/sturdy body construction
- Color coded body material, rating marked on top using OCR font
Technical specifications
Ausführung | KFZ-Flachsicherung | |
Breite | 3.8 mm | |
Farbe | beige | |
Höhe | 15.3 mm | |
Länge | 9.1 mm | |
Nennspannung | 32 V | |
Nennstrom | 5 A |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |