MDP080M6 | Automotive Blade Fuses
Automotive flat fuse, 80 A, 58 V, white, (L x W x H) 41 x 8.24 x 12 mm, MDP080M6
Order No.: 46G4253
EAN: 4099891974275
MPN:
MDP080M6
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.3685 €
100 pcs.
1.1698 €
500 pcs.
1.0175 €
1000 pcs.
0.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive flat fuse, MDP080M6, iMaXX
The MDP080M6 fuse features a PA6T housing which is heat and chemical resistant. This product meets international specs, complies to ISO 8820-5, JASO D612 and other standards
Features
- Element visibility through viewing window
- Rigid Sn-plated copper alloy blades
- Color coded housing, marked with amperage rating
Technical specifications
Ausführung | KFZ-Flachsicherung | |
Breite | 8.24 mm | |
Farbe | weiß | |
Höhe | 12 mm | |
Länge | 41 mm | |
Nennspannung | 58 V | |
Nennstrom | 80 A |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85361090 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |