MDP175M6 | Automotive Blade Fuses

Automotive flat fuse, 175 A, 58 V, light brown, (L x W x H) 41 x 8.24 x 12 mm, MDP175M6

Order No.: 46G4293
EAN: 4099891974312
MPN:
MDP175M6
MDP175M6 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.3685 €
100 pcs.
1.1698 €
500 pcs.
1.0175 €
1000 pcs.
0.9246 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, MDP175M6, iMaXX

The MDP175M6 fuse features a PA6T housing which is heat and chemical resistant. This product meets international specs, complies to ISO 8820-5, JASO D612 and other standards

Features

  • Element visibility through viewing window
  • Rigid Sn-plated copper alloy blades
  • Color coded housing, marked with amperage rating
Technical specifications
Ausführung KFZ-Flachsicherung
Breite 8.24 mm
Farbe hellbraun
Höhe 12 mm
Länge 41 mm
Nennspannung 58 V
Nennstrom 175 A
Logistics
Ursprungsland JP
Zolltarifnummer 85361090
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes