MGHV080 | Automotive Blade Fuses
Automotive flat fuse, 80 A, 70 V, red, (L x W x H) 68 x 10.5 x 19 mm, MGHV080
Order No.: 46G4313
EAN: 4099891974336
MPN:
MGHV080
Unit Price (€ / pc.)
7.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6648 €
10 pcs.
5.4752 €
100 pcs.
4.6791 €
500 pcs.
4.0698 €
1000 pcs.
3.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive flat fuse, MGHV080, iMaXX
The MGHV080 fuse features a sturdy riveted thermoplastic color coded housing. This product meets international specs, complies to ISO 20934 and other standards.
Features
- Rigid tin plated copper blades
- M8 connection holes, spaced 51 mm
- Rating indication in OCR font, both sides
Technical specifications
Ausführung | KFZ-Flachsicherung | |
Breite | 10.5 mm | |
Farbe | rot | |
Höhe | 19 mm | |
Länge | 68 mm | |
Nennspannung | 70 V | |
Nennstrom | 80 A |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85361090 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |