MGHV225 | Automotive Blade Fuses

Automotive flat fuse, 225 A, 70 V, beige, (L x W x H) 68 x 10.5 x 19 mm, MGHV225

Order No.: 46G4373
EAN: 4099891974398
MPN:
MGHV225
MGHV225 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
7.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6648 €
10 pcs.
5.4752 €
100 pcs.
4.6791 €
500 pcs.
4.0698 €
1000 pcs.
3.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, MGHV225, iMaXX

The MGHV225 fuse features a sturdy riveted thermoplastic color coded housing. This product meets international specs, complies to ISO 20934 and other standards.

Features

  • Rigid tin plated copper blades
  • M8 connection holes, spaced 51 mm
  • Rating indication in OCR font, both sides
Technical specifications
Ausführung KFZ-Flachsicherung
Breite 10.5 mm
Farbe beige
Höhe 19 mm
Länge 68 mm
Nennspannung 70 V
Nennstrom 225 A
Logistics
Ursprungsland IT
Zolltarifnummer 85361090
Originalverpackung Bulk mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes