MGHV400 | Automotive Blade Fuses

Automotive flat fuse, 400 A, 70 V, purple, (L x W x H) 68 x 10.5 x 19 mm, MGHV400

Order No.: 46G4423
EAN: 4099891974435
MPN:
MGHV400
MGHV400 Automotive Blade Fuses
Image may differ
Unit Price (€ / pc.)
7.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6648 €
10 pcs.
5.4752 €
100 pcs.
4.6791 €
500 pcs.
4.0698 €
1000 pcs.
3.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive flat fuse, MGHV400, iMaXX

The MGHV400 fuse features a sturdy riveted thermoplastic color coded housing. This product meets international specs, complies to ISO 20934 and other standards.

Features

  • Rigid tin plated copper blades
  • M8 connection holes, spaced 51 mm
  • Rating indication in OCR font, both sides
Technical specifications
Version KFZ-Flachsicherung
Width 10.5 mm
Colour violett
Height 19 mm
Length 68 mm
Rated voltage 70 V
Rated current 400 A
Logistics
Country of origin IT
Customs tariff number 85361090
Original Packaging Bulk mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes