ETR 230V/230V 1000VA | Ballast Transformers

Isolating transformer in enclosure, 1 kV·A, 230 V, 230 V

Order No.: 56C530
EAN: 4099891352394
MPN:
ETR 230V/230V 1000VA
ETR 230V/230V 1000VA Ballast Transformers
Image may differ
Unit Price (€ / pc.)
427.21 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
427.21 € *
Price list
Quantity
Price per unit*
1 pcs.
427.21 €
3 pcs.
405.79 €
*incl. VAT plus shipping costs
**Subject to prior sale

Isolating transformers in enclosure, type ETR.

For safety isolation to VDE 0570/EN 661558/IEC 61558

Technical specifications
Ausgangsleistung 1 kW
Primärspannung 230 V
Sekundärspannung (1) 230 V
Sekundärstromstärke (1) 16 A
Logistics
Ursprungsland DE
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes