ETR 230V/230V 630VA | Ballast Transformers
Isolating transformer in enclosure, 630 V·A, 230 V, 0.7 A
Order No.: 56C520
EAN: 4099891352387
MPN:
ETR 230V/230V 630VA
Unit Price (€ / pc.)
374.0884 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
374.09 € *
Price list
Quantity
Price per unit*
1 pcs.
374.0884 €
3 pcs.
362.8786 €
10 pcs.
350.3955 €
25 pcs.
341.0540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Isolating transformers in enclosure, type ETR.
Single-phase, electrically isolated input and output circuit, compliant with VDE 0570, EN 61558, IEC 61558, conditionally short circuit-proof, molded in plastic enclosure
Technical specifications
Ausgangsleistung | 630 W | |
Breite | 160 mm | |
Höhe | 245 mm | |
Länge | 220 mm | |
Primärspannung | 230 V | |
Sekundärspannung (1) | 230 V | |
Sekundärstromstärke (1) | 0.7 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |