45200/45210 | Battery Clamps
Battery quick connect lit, 45200/45210
Order No.: 30F3530
EAN: 4099891353094
MPN:
45200/45210
Unit Price (€ / pc.)
38.2704 € *
Available: 141 pcs.
Leadtime: 5 Weeks **
Total Price:
38.27 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2704 €
5 pcs.
35.9618 €
15 pcs.
34.5933 €
50 pcs.
33.0463 €
150 pcs.
31.6778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery quick connect kits, type QUICK POWER 2000.
Suitable for all SAE and DIN standard batteries, for battery installation and removal without tools; Version: tinned brass, screw terminals, for cable cross-sections up to 35 mm². Insulation: polypropylene. The set consists of one red and one blue quick connector.
Type: 45200/45210, battery quick connect kit
Technical specifications
Version | Batterieklemmen | |
Colour | blau/rot | |
Cable connection | 0.000035 m² | |
Length | 67 mm | |
Rated current | 25 A |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |