900202 | Battery Clamps
Battery clip kit, 70040. Package content: 1 x Plus and 1 x Minus clip.
Order No.: 26A980
EAN: 8000692700402
MPN:
900202
Unit Price (€ / pck.)
7.7350 € *
Available: 4 pck.
Leadtime: On Request **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pck.
7.7350 €
10 pck.
6.8068 €
100 pck.
5.9738 €
250 pck.
5.7358 €
1000 pck.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clip kits, type 70040.
Material: brass. Package content: 1 x Plus and 1 x Minus clip.
Type: 70040, battery clip kit
Technical specifications
Ausführung | Batterieklemmen | |
Farbe | gold | |
Länge | 140 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |