H 1000 ROT | Battery Clamps
Battery charging plier 1000 A, 150 mm, polarity symbol +, red, full insulation
Order No.: 30F563
EAN: 4099891353285
MPN:
H 1000 ROT
Unit Price (€ / pc.)
22.2292 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
22.23 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2292 €
10 pcs.
19.5755 €
50 pcs.
18.2189 €
150 pcs.
17.4216 €
500 pcs.
16.5291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery charging pliers, full insulation, type H1000.
Made of solid cast brass, connection of the pole sides with copper braid tape, insulating caps made of Escorene Ultra EVA, cable connection up to 50 mm² by means of M6 ring lug), current rating 1000 A; Length: 150 mm. Weight: 320 g.
Type: Polarity symbol +, red, full insulation
Technical specifications
Version | Batterie Ladezange | |
Colour | rot | |
Cable connection | 0.00005 m² | |
Length | 150 mm | |
Rated current | 1 kA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |