LADECLIPS 25A/MINUS | Battery Clamps
Battery clip 25 A, 75 mm, polarity symbol -
Order No.: 30F503
EAN: 4099891353117
MPN:
LADECLIPS 25A/MINUS
Unit Price (€ / pc.)
1.4280 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
2 pcs.
1.4280 €
10 pcs.
1.3209 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips, type Batterieclip.
Made of steel sheet, sendzimir galvanized, cable connection with M4 screw (without cable lug), strain relief.
Technical attributes (load rating, length, polarity symbol): 25 A, 75 mm, polarity symbol -
Technical specifications
Ausführung | Batterieklemmen | |
Farbe | silber | |
Länge | 75 mm | |
Nennstrom | 25 A |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85359000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |