LADECLIPS 25A/PLUS | Battery Clamps
Battery clip, pole sign +, 25 A, 75 mm, silver, LADECLIPS 25A/PLUS
Order No.: 30F502
EAN: 4099891353100
MPN:
LADECLIPS 25A/PLUS
Unit Price (€ / pc.)
1.5232 € *
Available: 98 pcs.
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4042 €
50 pcs.
1.2376 €
250 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery clips, type Batterieclip.
Made of steel sheet, sendzimir galvanized, cable connection with M4 screw (without cable lug), strain relief.
Technical attributes (load rating, length, polarity symbol): 25 A, 75 mm, polarity symbol +
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clip | |
| Version | pole sign + | |
| Rated current | 25 A | |
| Length | 75 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |