LADECLIPS 50A/PLUS | Battery Clamps

Battery clip 50 A, 105 mm, polarity symbol +

Order No.: 30F504
EAN: 4099891353124
MPN:
LADECLIPS 50A/PLUS
LADECLIPS 50A/PLUS Battery Clamps
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
25 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery clips, type Batterieclip.

Made of steel sheet, sendzimir galvanized, cable connection with M4 screw (without cable lug), strain relief.

Technical attributes (load rating, length, polarity symbol): 50 A, 105 mm, polarity symbol +

Technical specifications
Version Batterieklemmen
Colour silber
Length 105 mm
Rated current 50 A
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes