04-11.0300 | Battery Holders

Battery connection for 9 V-battery, 1 cell, 04-11.0300

Order No.: 28A106
EAN: 4099889659320
MPN:
04-11.0300
04-11.0300 Battery Holders Image 1
04-11.0300 Battery Holders Image 2
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.9845 €
50 pcs.
8.4252 €
100 pcs.
7.8659 €
500 pcs.
7.3066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery clips, type 04-19.-/04-11.-.

For demanding applications, with anti-kink guard, for 9.0 V batteries or battery holders for Mignon cells; Cable length: 125 mm, of which 6.0 mm stripped, twisted and tinned. Cable: YZ 2 x 0.14 mm² (18 x 0.1), white/brown. Material: PVC 0810, black.

Type: 04-11.03, horizontally arranged contacts with anti-kink guard

Technical specifications
Anwendung 9 V-Batterie
Anzahl der Zellen 1
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes