04-11.0400000 | Battery Holders
Battery connection for 9 V-battery, 1 cell, 04-11.0400000
Order No.: 28A107
EAN: 4099889659436
MPN:
04-11.0400000
Unit Price (€ / pc.)
3.4272 € *
Available: 98 pcs.
Leadtime: On Request **
Battery clips, type 04-19.-/04-11.-.
For demanding applications, without anti-kink guard, for 9.0 V batteries or battery holders for Mignon cells; Cable length: 125 mm, of which 6.0 mm stripped, twisted and tinned. Cable: YZ 2 x 0.14 mm² (18 x 0.1), white/brown. Material: PVC 0810, black.
Type: 04-11.04, horizontally arranged contacts without anti-kink guard
Technical specifications
Anwendung | 9 V-Batterie | |
Anzahl der Zellen | 1 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |