04-19.0000100 | Battery Holders
Battery connection for 9 V-battery, 1 cell, 04-19.0000100
Order No.: 28A104
EAN: 4099889659115
MPN:
04-19.0000100
Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 8 Weeks
Battery clips, type 04-19.-/04-11.-.
For demanding applications, without anti-kink guard, for 9.0 V batteries or battery holders for Mignon cells; Cable length: 125 mm, of which 6.0 mm stripped, twisted and tinned. Cable: YZ 2 x 0.14 mm² (18 x 0.1), white/brown. Material: PVC 0810, black.
Type: 04-19.00, vertically arranged contacts without anti-kink guard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | 9 V-battery | |
| Number of cells | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |