15 61 201 | Battery Holders
Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, 15 61 201
Order No.: 28A1016
EAN: 4099889606676
MPN:
15 61 201
Unit Price (€ / pc.)
2.7489 € *
Available: 372 pcs.
Available in 5 Days: 1,630 pcs.
Leadtime: 4 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7489 €
10 pcs.
2.4752 €
50 pcs.
2.2372 €
250 pcs.
1.9992 €
500 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery holders for button cells 20 x 3.0 mm, type 15.61.
With solder pins for PCB mounting, low installation height and spacer bumps for air circulation; Material socket/contacts: Nylon GV UL 94 V-0/nickel-plated spring steel. Dimensions: A 22.8, B 28.3, C 2.5, D 7.5, E 8.5, F 20.5 mm.
Type: 15.61.201, battery holder
Technical specifications
Anwendung | Knopfzelle Ø 20 mm | |
Anzahl der Zellen | 1 | |
Montage | Leiterplattenmontage |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |