3002 | Battery Holders

Battery holder for button cell Ø 20 mm, 1 cell, SMD, 3002

Order No.: 28A170
EAN: 4099889666472
MPN:
3002
3002 Battery Holders
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
291.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.5831 €

Battery holders for button cells, type 300.

Space-saving low-profile design Material: nickel-plated phosphor bronze.

For button cells 20 x 1.6 to 3.2 mm.

Type: 3002, SMD assembly

Technical specifications
Filter Property Value
Usage button cell Ø 20 mm
Number of cells 1
Assembly SMD
Logistics
Property Value
Country of origin US
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes