3003 | Battery Holders

Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, 3003

Order No.: 28A172
EAN: 4099889666489
MPN:
3003
3003 Battery Holders
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 64 pcs.
Leadtime: On Request **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8330 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holders for button cells, type 300.

Space-saving low-profile design Material: nickel-plated phosphor bronze.

For button cells 20 x 1.6 to 3.2 mm.

Type: 3003, THT assembly

Technical specifications
Usage Knopfzelle Ø 20 mm
Number of cells 1
Assembly Leiterplattenmontage
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes