400-1803-01-00-20 | Battery Holders

Battery holder for 9 V-battery, 1 cell, 400-1803-01-00-20

Order No.: 28A132
EAN: 4099889666182
MPN:
400-1803-01-00-20
400-1803-01-00-20 Battery Holders Image 1
400-1803-01-00-20 Battery Holders Image 2
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 163 pcs.
Leadtime: On Request **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
7.9373 €
50 pcs.
7.4018 €
150 pcs.
7.0805 €
500 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holders, type 400.

For 9.0 V batteries (IEC 6F22 or PP 3), made of plastic. Holder with internal battery connector and external solder terminals. Holder with small lateral latches and molded clip for battery retention; Color: beige.

Type: 400, battery holder

Technical specifications
Anwendung 9 V-Batterie
Anzahl der Zellen 1
Logistics
Ursprungsland GB
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes